The P4SMA15A/1 is a unidirectional diode with a reverse breakdown voltage of 14.3V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is designed for surface mount applications in the DO-214AC package. The diode can withstand a maximum surge current of 40A and a peak pulse power of 400W. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Not Compliant |