The P4SMA16A-E3/1 is a surface mount diode from Vishay with a clamping voltage of 22.5V and a reverse breakdown voltage of 15.2V. It can handle a maximum surge current of 40A and a peak pulse power of 400W. The diode operates within a temperature range of -65°C to 150°C and has a leakage current of 1uA. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 22.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 17.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| Termination | SMD/SMT |
| RoHS | Compliant |