The P4SMA16CA/5A is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 22.5V and a peak pulse power of 400W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |