The P4SMA16CA-E3/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 22.5V and a peak pulse power of 400W. It operates within a temperature range of -65°C to 150°C and is packaged in a DO-214AC case. The device has a maximum surge current of 40A and an operating supply voltage of 13.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |