The P4SMA18CA/1 is a surface mount transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can withstand a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 25.2V and a leakage current of 1uA. It can handle a maximum surge current of 40A and a peak pulse power of 400W. The P4SMA18CA/1 is a unidirectional device with a reverse breakdown voltage of 17.1V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS | Not Compliant |