The P4SMA18CA/11 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 25.2V and can withstand a maximum surge current of 40A. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 400W. It is available in quantities of 1800 per reel, packaged in tape and reel format. The P4SMA18CA/11 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |