
The P4SMA20A/61 is a unidirectional transient voltage suppressor with a clamping voltage of 27.7V and a maximum operating temperature range of -65°C to 150°C. It is available in a DO-214AC package, which is suitable for surface mount applications. The device can withstand a maximum surge current of 40A and a peak pulse power of 400W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
