The P4SMA22A-E3/51 is a surface mount diode from Vishay with a clamping voltage of 30.6V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 40A. The diode is packaged in a DO-214AC case and is available in quantities of 2000 in bulk packaging. It is RoHS compliant and has a reverse breakdown voltage of 20.9V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 30.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |