The P4SMA33A/11 is a unidirectional transient voltage suppressor with a clamping voltage of 45.7V and a maximum surge current of 40A. It operates over a temperature range of -65°C to 150°C and has a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |