
The P4SMA36A/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 49.9V and a maximum operating temperature of 150°C. It is packaged in the DO-214AC case and is available in quantities of 7500 per reel. The device can withstand a maximum surge current of 40A and a peak pulse power of 400W. It operates over a temperature range of -65°C to 150°C.
Vishay P4SMA36A/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA36A/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.