The P4SMA39A/61 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case, suitable for operating temperatures between -65°C and 150°C. It can handle a maximum surge current of 40A and a peak pulse power of 400W. The device is not RoHS compliant. It is available in quantities of 1800 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |