
The P4SMA43A/11 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a clamping voltage of 59.3V and a maximum surge current of 40A. It can handle a peak pulse power of 400W. The P4SMA43A/11 is not RoHS compliant.
Vishay P4SMA43A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA43A/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.