The P4SMA43A/13 is a unidirectional transient voltage suppressor from Vishay. It features a clamping voltage of 59.3V and can withstand a maximum surge current of 40A. Operating temperatures range from -65°C to 150°C. The device is packaged in a DO-214AC case and is available in tape and reel packaging. It has a peak pulse power rating of 400W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA43A/13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA43A/13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.