The P4SMA6.8A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case and available in quantities of 2000. It can handle a maximum surge current of 40A and a peak pulse power of 400W. The device operates over a temperature range of -65°C to 150°C and has an operating supply voltage of 5.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |