The P4SMA6.8AHE3/2G is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 10.5V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 40A and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC package and is available in quantities of 1800 per reel. The P4SMA6.8AHE3/2G is suitable for use in applications where transient voltage protection is required, such as in automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |