The P4SMA6.8CA/1 is a bidirectional transient voltage suppressor with a clamping voltage of 10.5V and a peak pulse power rating of 400W. It operates over a temperature range of -65°C to 150°C and features a DO-214AC package. The device is suitable for use in applications where high surge current is a concern, with a maximum surge current rating of 40A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |