The P4SMA6.8CA/63 transient voltage suppressor diode from Vishay is a unidirectional device with a clamping voltage of 10.5V and a maximum surge current of 40A. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AC case style. The diode is available in quantities of 7500 per reel and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |