The P4SMA62A/5A is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 85V. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 40A. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. With a peak pulse power rating of 400W, this component is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P4SMA62A/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA62A/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.