
The P4SMA62AHE3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 85V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 40A and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel.
Sign in to ask questions about the Vishay P4SMA62AHE3/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4SMA62AHE3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4SMA62AHE3/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.