The P4SMA6.8CA/11 is a bidirectional diode with a clamping voltage of 10.5V and a peak pulse power of 400W. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AC case. The diode is available in quantities of 1800 per reel and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |