
The P4SMA7.5A/61 is a unidirectional transient voltage suppressor with a clamping voltage of 11.3V. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 40A. The device is packaged in a DO-214AC case and is available in quantities of 1800 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay P4SMA7.5A/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
