The P6KA18A/23 is a transient voltage suppressor from Vishay with a clamping voltage of 25.2V and a maximum operating temperature of 185°C. It has a maximum surge current of 75A and a peak pulse power of 600W. The device is packaged in a DO-204AC case and is not RoHS compliant. It operates between -65°C and 185°C and has an operating supply voltage of 15.3V.
Vishay P6KA18A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.