The P6KE10A is a transient voltage suppressor with a DC rated voltage of 10V and a power dissipation of 5W. It is packaged in a DO-15 case with a diameter of 3.56mm and a length of 7.62mm. The device is lead free and compliant with Reach SVHC regulations. It is available in tape and reel packaging.
Vishay P6KE10A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.