
The P6KE10A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC through-hole package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 14.5V and a leakage current of 10uA. It can handle a maximum surge current of 1mA and a peak pulse power of 600W. The P6KE10A-E3/1 is available in bulk packaging with 4000 units per package.
Vishay P6KE10A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| Series | P6KE |
| RoHS | Compliant |
No datasheet is available for this part.
