
The P6KE120A-E3/51 is a unidirectional transient voltage suppressor diode with a clamping voltage of 165V and a maximum operating temperature of 175°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-204AC axial package and is available in bulk quantities. The P6KE120A-E3/51 is RoHS compliant and suitable for through hole mounting. It has a reverse breakdown voltage of 114V and a leakage current of 1uA.
Vishay P6KE120A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 165V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE120A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
