
The P6KE200A/23Y is a unidirectional transient voltage suppressor diode with a clamping voltage of 274V and a minimum breakdown voltage of 190V. It is available in a DO-204AC package and is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum surge current of 100A and a peak pulse power of 600W. It is suitable for through-hole mounting and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE200A/23Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 171V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 171V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE200A/23Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
