
The P6KE200A/4 is a unidirectional transient voltage suppressor with a clamping voltage of 274V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-204AC case and is available on tape and reel in quantities of 4000. It can withstand a peak pulse power of 600W and a peak pulse current of 2.2A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS | Not Compliant |
