Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 T/R
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 171V |
| RoHS | Compliant |