The P6KE24CA/1 is a bidirectional transient voltage suppressor diode with a clamping voltage of 33.2V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 18.1A. The device is packaged in a DO-204AC case and is available in bulk packaging. It can withstand a peak pulse power of 600W and operates between -55°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 33.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Packaging | Bulk |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Compliant |