The P6KE24CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC through-hole package. It has a clamping voltage of 33.2V and a maximum operating temperature range of -55°C to 175°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It has a leakage current of 1uA and an operating supply voltage of 20.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 33.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Compliant |