The P6KE250A-E3/1 is a transient voltage suppressor with a clamping voltage of 344V and a peak pulse power of 600W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-204AC case and is available in quantities of 4000 per bulk packaging. It is designed to operate with an operating supply voltage of 214V and has a maximum surge current of 100A.
Vishay P6KE250A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 344V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 214V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE250A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.