The P6KE27/54 transient voltage suppressor diode has a clamping voltage of 39.1V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and is packaged in quantities of 4000 on a tape and reel. The device is not RoHS compliant. The diode can withstand a maximum surge current of 100A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |