The P6KE27-E3/1 is a 27V unidirectional transient voltage suppressor from Vishay. It features a DO-204AC package and operates over a temperature range of -55°C to 175°C. The device can withstand a maximum surge current of 100A and has a peak pulse power rating of 600W. The operating supply voltage is 21.8V, and the device is available in bulk packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE27-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE27-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE27-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.