The P6KE27A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 37.5V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-204AC case and is designed for through hole mounting. It has a peak pulse power of 600W and a peak pulse current of 16A.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS | Compliant |
