The P6KE27C/4 transient voltage suppressor is a bidirectional device with a clamping voltage of 39.1V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 100A. The device is available in a DO-204AC package, which is suitable for surface mount applications. The P6KE27C/4 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE27C/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE27C/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE27C/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.