TVS Diodes - Transient Voltage Suppressors 600W 27V 10% Bidir
Checking distributor stock and pricing after the page loads.
Vishay P6KE27C-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |