
The P6KE27C-E3/51 is a DO-204AC bidirectional transient voltage suppressor from Vishay, rated for 24.3V reverse breakdown voltage and 175°C maximum operating temperature. It features a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in bulk quantities of 4000 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27C-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 39.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.3V |
| Reverse Standoff Voltage | 21.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
