The P6KE27CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 37.5V and a maximum operating temperature of 175°C. It has a peak pulse power rating of 600W and is packaged in a DO-204AC package. The device can withstand a maximum surge current of 16A and operates within a temperature range of -55°C to 175°C. The P6KE27CA/1 is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 23.1V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |