
TVS Diodes - Transient Voltage Suppressors 600W 27V Bidirect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE27CA/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE27CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE27CA/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
