
The P6KE27CA-E3/1 is a bidirectional transient voltage suppressor with a clamping voltage of 37.5V and a peak pulse power of 600W. It features a DO-204AC package and operates over a temperature range of -55°C to 175°C. The device has a maximum surge current of 100A and an operating supply voltage of 23.1V. It is available in bulk packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay P6KE27CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Compliant |