Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 Bulk
Vishay P6KE300A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 414V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE300A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.