
The P6KE300A-E3/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 414V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and is available in a DO-204AC package with a through hole mount. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is suitable for use in applications where a high voltage suppression is required.
Vishay P6KE300A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 414V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE300A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
