The P6KE33/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case and available in bulk. It has a clamping voltage of 47.7V and can withstand a maximum surge current of 100A. The device operates over a temperature range of -55°C to 175°C and has a peak pulse power rating of 600W. It can be mounted through a hole and is suitable for use in applications where high voltage spikes need to be suppressed.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 26.8V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | Through Hole |
| RoHS | Not Compliant |