The P6KE33-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can withstand a maximum operating temperature of 175°C and a minimum of -55°C. The device has a clamping voltage of 47.7V and a peak pulse power of 600W. It can handle a maximum surge current of 100A and operates at a supply voltage of 26.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 26.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |