The P6KE33-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 47.7V and a peak pulse power of 600W. It is available in a DO-204AC package and is rated for operation between -65°C and 185°C. The device is unidirectional and has a maximum surge current of 12.6A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |