IC, Transient Voltage Suppressor, 600W, 28.2V, P6KE33A
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| ESD Protection | No |
| Length | 6.75mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 13.2A |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |