The P6KE33A/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC through-hole configuration. It has a reverse breakdown voltage of 31.4V and a maximum operating temperature of 175°C. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. The P6KE33A/4 is suitable for applications requiring protection against voltage transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Not Compliant |