The P6KE33A-E3/4 transient voltage suppressor diode from Vishay features a clamping voltage of 45.7V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 175°C and is packaged in a DO-204AC case. The device is lead free and available in quantities of 4000 per reel. It can handle a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
