The P6KE33C-E3/1 is a 600W bidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can withstand clamping voltages of up to 47.7V and operates within a temperature range of -55°C to 175°C. The device can handle surge currents of up to 100A and has an operating supply voltage of 26.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE33C-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 26.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE33C-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.