
The P6KE36A/1 is a single-element transient voltage suppressor with a reverse breakdown voltage of 34.2V and a clamping voltage of 49.9V. It features a low leakage current of 1uA and can withstand a maximum surge current of 12A. The device is packaged in a DO-204AC case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 49.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Compliant |
